53320260 | LAPP
Multiple sealing insert, M20, head Ø 16.6 mm, NBR, black, for 2 x cable Ø 6 mm, 53320260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0591 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 6 mm, number of holes: 2, height: 8.4 mm.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Hole diameter: 6 mm, number of holes: 2, height: 8.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple sealing insert | |
| Version | M20 | |
| Suitable for | 2 x cable Ø 6 mm | |
| Head Diameter | 16.6 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |