53310444 | LAPP
Multiple sealing insert, head Ø 33.8 mm, clamping range 7-10 mm, NBR, black, 53310444
Order No.: 32P2678
EAN: 4044773827019
MPN:
53310444
SKINTOP DIX-M 40310 GESCHLITZT
Series: SKINTOP DIX-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: On Request
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M40, clamping range: 7 to 10 mm, height: 14.5 mm, number of holes: 3.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M40, clamping range: 7 to 10 mm, height: 14.5 mm, number of holes: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple sealing insert | |
| Head Diameter | 33.8 mm | |
| clamping force range | 7-10 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |