52023602 | LAPP
O-ring, FKM, green, for PG11/16x1.5, 52023602
Order No.: 32P1753
EAN: 4044773355369
MPN:
52023602
SKINDICHT O-RING PG 11/16x1,5
Series: SKINDICHT O-RING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available: 90 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2495 €
25 pcs.
1.1305 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
SKINDICHT® O-ring FKM PG for secure sealing to the housing against oil, dust and water at the connection thread of a screw fitting or similar parts under extreme conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Suitable for | PG11/16x1.5 | |
| Colour | green | |
| Material | FKM | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |