52020840 | LAPP
Dust protection plate, PG13.5, head Ø 18.5 mm, PVC, white, for cable gland, 52020840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: On Request
The SKINDICHT®STK are dust protection plates that prevent the ingress of dust, dirt and foreign bodies as long as the corresponding cable gland is not yet fitted with a cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust protection plate | |
| Version | PG13.5 | |
| Suitable for | cable gland | |
| Head Diameter | 18.5 mm | |
| Colour | white | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |