52010996 | LAPP
Grounding sleeve, (L) 9.3 mm, head Ø 16.7 mm, brass, for cable gland PG11, 52010996
Order No.: 33P6671
EAN: 4044773421897
MPN:
52010996
SKINDICHT EH PG11/4,5 ERDUNGSHÜLSE
Series: SKINDICHT EH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 6 Weeks
Earthing sleeve, 52010996, LAPP
Earthing sleeve for SKINDICHT SHVE and SKINDICHT SRE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding sleeve | |
| Suitable for | cable gland PG11 | |
| Length | 9.3 mm | |
| Head Diameter | 16.7 mm | |
| Material | brass | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |