52010980 | LAPP
Grounding sleeve, (L) 11.3 mm, head Ø 13.3 mm, brass, for cable gland PG9, 52010980
Order No.: 33P6690
EAN: 4044773422054
MPN:
52010980
SKINDICHT EH PG9/3,2 ERDUNGSHÜLSE
Series: SKINDICHT EH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 6 Weeks
Earthing sleeve, 52010980, LAPP
Earthing sleeve for SKINDICHT SHVE and SKINDICHT SRE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding sleeve | |
| Suitable for | cable gland PG9 | |
| Length | 11.3 mm | |
| Head Diameter | 13.3 mm | |
| Material | brass | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |