52010163 | LAPP

Grounding sleeve, (L) 10.4 mm, head Ø 45 mm, brass, for cable gland PG36, 52010163

Order No.: 33P6688
EAN: 4044773425888
MPN:
52010163
SKINDICHT EH PG36/26 ERDUNGSHÜLSE
Series: SKINDICHT EH
52010163 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
162.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.2911 €

Earthing sleeve, 52010163, LAPP

Earthing sleeve for SKINDICHT SHVE and SKINDICHT SRE.

Technical specifications
Filter Property Value
Product type grounding sleeve
Suitable for cable gland PG36
Length 10.4 mm
Head Diameter 45 mm
Material brass
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes