52010020 | LAPP

Grounding sleeve, (L) 14.3 mm, head Ø 18.5 mm, brass, for cable gland PG13.5, 52010020

Order No.: 33P6674
EAN: 4044773426458
MPN:
52010020
SKINDICHT EH PG13,5/7 ERDUNGSHÜLSE
Series: SKINDICHT EH
52010020 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
252.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.5228 €

Earthing sleeve, 52010020, LAPP

Earthing sleeve for SKINDICHT SHVE and SKINDICHT SRE.

Technical specifications
Filter Property Value
Product type grounding sleeve
Suitable for cable gland PG13.5
Length 14.3 mm
Head Diameter 18.5 mm
Material brass
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes