63204355 | LAPP
Uninsulated ring cable lug, 25 mm², 8.4 mm, M8, metal, 63204355
Order No.: 33P6424
EAN: 4044773461602
MPN:
63204355
KABELSCHUH KB 25-8R DIN 46234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: On Request
Cable lug, 63204355, LAPP
Uninsulated cable lugs/solderless terminals according to DIN 46234, high-quality electrolytic copper for good conductivity, least resistance.
Features
- For first-class connection with simple operating principle
- Thus providing the best electrical conductivity (least resistance)
Applications
- For cables with category 2,5 and 6 conductors
- Manufacturing of control cabinets and equipment
- Trains and buses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 25 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |