63104370 | LAPP
Insulated ring cable lug, 4.0-6.0 mm², 8 mm, M8, yellow, 63104370
Order No.: 33P3487
EAN: 4044773287370
MPN:
63104370
RINGKABELSCHUH L-RC 8
Unit Price (€ / pc.)
0.4284 € *
Available: 90 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3011 €
1000 pcs.
0.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated cable lug, 63104370, LAPP
The 63104370 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| shrinkable tubing | No | |
| Hole diameter | 8 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |