63104170 | LAPP
Insulated ring cable lug, 1.5-2.5 mm², 4 mm, M4, blue, 63104170
Order No.: 33P3479
EAN: 4044773287875
MPN:
63104170
RINGKABELSCHUH L-RB 4
Unit Price (€ / pc.)
0.2523 € *
Available: 144 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2202 €
50 pcs.
0.1952 €
100 pcs.
0.1761 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated cable lug, 63104170, LAPP
The 63104170 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| shrinkable tubing | No | |
| Hole diameter | 4 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |