63104010 | LAPP
Insulated ring cable lug, 0.25-0.75 mm², 3 mm, M3, green, 63104010
Order No.: 33P3488
EAN: 4044773288292
MPN:
63104010
RINGKABELSCHUH L-RZ 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2582 € *
Available: 90 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2237 €
50 pcs.
0.1999 €
100 pcs.
0.1797 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated cable lug, 63104010, LAPP
The 63104010 is a hard-soldered cable lug that can be pressed in any position with electrolytic tinning for max. corrosion protection.
Features
- Flat receptacle material in contact pressing is double-folded and hard-soldered
- Metal sleeves with internal corrugation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.25-0.75 mm² | |
| Isolated | Yes | |
| Colour | green | |
| Material | electrolytic copper | |
| Material Insulation | PA | |
| shrinkable tubing | No | |
| Hole diameter | 3 mm | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |