61803490 | LAPP
Uninsulated tube cable lug, 240 mm², AWG 500, 10 mm, M10, metal, 61803490
Order No.: 33P5506
EAN: 4064727134864
MPN:
61803490
ROHRKABELSCHUH KRFS 240A/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3355 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube cable lug, 61803490, LAPP
Tube cable lug for fine wire copper conductors, class 2, 5 and 6, easy to mount through cable glands.
Features
- Can be installed through cable glands, allowing pre-assembly
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Tubular cable lugs with particularly narrow flange suitable for stranded, flexible and very flexible CU conductors 50 - 240 mm² (class 2, 5 & 6)
- Adapted for narrow spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 240 mm² | |
| AWG cross-section | AWG 500 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 10 mm | |
| Thread size | M10 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |