61803440 | LAPP
Uninsulated tube cable lug, 400 mm², AWG 750, 24 mm, M24, metal, 61803440
Order No.: 33P5465
EAN: 4044773201888
MPN:
61803440
ROHRKABELSCHUH KRF 400/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.7681 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube cable lug, 61803440, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 400 mm² | |
| AWG cross-section | AWG 750 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 24 mm | |
| Thread size | M24 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |