61803340 | LAPP
Uninsulated tube cable lug, 185 mm², AWG 350, 16 mm, M16, metal, 61803340
Order No.: 33P5451
EAN: 4044773202083
MPN:
61803340
ROHRKABELSCHUH KRF 185/16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6493 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
10 pcs.
11.8762 €
50 pcs.
10.9837 €
100 pcs.
10.0912 €
500 pcs.
9.4962 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61803340, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 185 mm² | |
| AWG cross-section | AWG 350 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 16 mm | |
| Thread size | M16 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |