61803280 | LAPP
Uninsulated tube cable lug, 120 mm², AWG 250, 12 mm, M12, metal, 61803280
Order No.: 33P5442
EAN: 4044773202335
MPN:
61803280
ROHRKABELSCHUH KRF 120/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.6993 €
50 pcs.
7.1400 €
100 pcs.
6.5450 €
500 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61803280, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 120 mm² | |
| AWG cross-section | AWG 250 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 12 mm | |
| Thread size | M12 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |