61797050 | LAPP
Uninsulated tube cable lug, 300 mm², AWG 600, 16 mm, M16, metal, 61797050
Order No.: 33P5540
EAN: 4044773217933
MPN:
61797050
ROHRKABELSCHUH KRT 300/16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
11.6382 €
50 pcs.
10.7576 €
100 pcs.
9.8889 €
500 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61797050, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 300 mm² | |
| AWG cross-section | AWG 600 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 16 mm | |
| Thread size | M16 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |