61796920 | LAPP
Uninsulated tube cable lug, 95 mm², AWG 4/0, 16 mm, M16, metal, 61796920
Order No.: 33P5554
EAN: 4044773218077
MPN:
61796920
ROHRKABELSCHUH KRT 95/16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.0460 €
50 pcs.
3.7485 €
100 pcs.
3.4391 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796920, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 95 mm² | |
| AWG cross-section | AWG 4/0 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 16 mm | |
| Thread size | M16 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |