61796870 | LAPP
Uninsulated tube cable lug, 70 mm², AWG 2/0, 10 mm, M10, metal, 61796870
Order No.: 33P5549
EAN: 4044773218138
MPN:
61796870
ROHRKABELSCHUH KRT 70/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9393 €
50 pcs.
2.7251 €
100 pcs.
2.4990 €
500 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796870, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 70 mm² | |
| AWG cross-section | AWG 2/0 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 10 mm | |
| Thread size | M10 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |