61796840 | LAPP
Uninsulated tube cable lug, 50 mm², AWG 1/0, 10 mm, M10, metal, 61796840
Order No.: 33P5545
EAN: 4044773218169
MPN:
61796840
ROHRKABELSCHUH KRT 50/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Available: 33 pcs.
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.5347 €
50 pcs.
2.3562 €
100 pcs.
2.1539 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796840, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 10 mm | |
| Thread size | M10 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |