61796680 | LAPP
Uninsulated tube cable lug, 10 mm², AWG 8, 12 mm, M12, metal, 61796680
Order No.: 33P5520
EAN: 4044773218343
MPN:
61796680
ROHRKABELSCHUH KRT 10/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.5946 €
50 pcs.
1.4875 €
100 pcs.
1.3566 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796680, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 12 mm | |
| Thread size | M12 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |