61796540 | LAPP
Uninsulated tube cable lug, 2.5 mm², AWG 16 to 14, 4 mm, M4, metal, 61796540
Order No.: 33P5431
EAN: 4044773218510
MPN:
61796540
ROHRKABELSCHUH KR 2,5/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2927 €
50 pcs.
0.2689 €
100 pcs.
0.2487 €
500 pcs.
0.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796540, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 4 mm | |
| Thread size | M4 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |