61796500 | LAPP
Uninsulated tube cable lug, 1.5 mm², AWG 18 to 16, 3 mm, M3, metal, 61796500
Order No.: 33P5424
EAN: 4044773218558
MPN:
61796500
ROHRKABELSCHUH KR 1,5/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2428 €
50 pcs.
0.2249 €
100 pcs.
0.2071 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube cable lug, 61796500, LAPP
Tube cable lug with inspection hole.
Features
- High-quality electrolytic copper ensures a good crimping quality
Applications
- Mainly for connection to rails and to copper connectors
- Max. 48 Kv
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Isolated | No | |
| Colour | metal | |
| Material | electrolytic copper | |
| shrinkable tubing | No | |
| Hole diameter | 3 mm | |
| Thread size | M3 | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |