52003140 | LAPP
Worm drive clamp, max. bundle Ø 20 mm, stainless steel/steel, 52003140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: On Request
Cable clamp, 52003140, LAPP
The SILVYN SCH is a multi-range hose clamp, with worm drive. The hose clamp is suitable for applications with higher mechanical stress.
Features
- Optimum strain relief
- Variable clamping range
- Ensures the tensile strength
- Galvanized steel ring
- Worm gear drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | worm drive clamp | |
| max. Bundle diameter | 20 mm | |
| Self-adhesive | No | |
| Material | stainless steel/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |