54115455 | LAPP
Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, blue, 54115455
Order No.: 32P2811
EAN: 4044773273670
MPN:
54115455
SKINTOP KR-M 40x1,5ATEXplusBU
Series: SKINTOP K-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.6751 €
50 pcs.
8.1515 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | blue | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |