54115425 | LAPP
Cable gland, M20, 25 mm, Clamping range 7 to 13 mm, IP68, blue, 54115425
Order No.: 32P2805
EAN: 4044773273939
MPN:
54115425
SKINTOP KR-M 20X1,5ATEXplusBU
Series: SKINTOP K-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
162.44 € *
Price list
Quantity
Price per unit*
50 pcs.
3.2487 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 13 mm | |
| spanner size | 25 mm | |
| Length | 38 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | blue | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |