54115400 | LAPP
Cable gland, M12, 15 mm, Clamping range 3 to 5.5 mm, IP68, blue, 54115400
Order No.: 32P2785
EAN: 4044773273984
MPN:
54115400
SKINTOP K-M 12x1,5ATEXplusBU
Series: SKINTOP K-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.7846 €
50 pcs.
2.6061 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 54115400, LAPP
SKINTOP® K-M ATEX plus, metric plastic cable gland with high degree of protection, cold impact resistance, explosion-proof
BENEFITS
- High degree of protection
- Cold impact resistance
- High strain relief
- Permanent vibration protection
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 80 °C
- Material: Special Polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 5.5 mm | |
| spanner size | 15 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | blue | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |