54115245 | LAPP
Cable gland, M32, 36 mm, Clamping range 12 to 21 mm, IP68, black, 54115245
Order No.: 32P2808
EAN: 4044773335606
MPN:
54115245
SKINTOP KR-M 32x1,5 ATEX plus
Series: SKINTOP K-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
25 pcs.
6.6164 €
50 pcs.
6.2118 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 12 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 47 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |