54110845 | LAPP
Cable gland, M50, 56 mm, 54110845
Order No.: 32P2564
EAN: 4044776259770
MPN:
54110845
SKINTOP BRUSH ADD-ON M50
Series: SKINTOP BRUSH ADD-ON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0689 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| spanner size | 56 mm | |
| Length | 18.7 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |