54110844 | LAPP
Cable gland, M40, 47 mm, 54110844
Order No.: 32P2563
EAN: 4044776259756
MPN:
54110844
SKINTOP BRUSH ADD-ON M40
Series: SKINTOP BRUSH ADD-ON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| spanner size | 47 mm | |
| Length | 18.5 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |