54001630 | LAPP
Dummy plug, PG13.5, IP68, metal, 54001630
Order No.: 33P7423
EAN: 4044773359008
MPN:
54001630
SKINDICHT BL PG 13,5 +O-RING
Series: SKINDICHT BL NBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 90 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9159 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 54001630, LAPP
The 54001630 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.
Features
- Assembling with screwdriver
- Robust
Applications
- Machine and equipment manufacturing
- Electric motor manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG13.5 | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |