53801060 | LAPP
Sealing ring, M25, white, 53801060
Order No.: 33P6718
EAN: 4044773368246
MPN:
53801060
SKINDICHT JT ÖLFLON M25
Series: SKINDICHT JT PTFE metrisch
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing ring, 53801060, LAPP
The 53801060 metric sealing ring can be used for reliable sealing against oil, dust and water on the connecting thread of a cable gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover, the sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | M25 | |
| Material | PTFE | |
| Colour | white | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |