53629290 | LAPP
Sealing insert, PG29, IP54/IP68, transparent, 53629290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
162.44 € *
Price list
Quantity
Price per unit*
50 pcs.
3.2487 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing insert, 53629290, LAPP
The 53629290 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Thread size | PG29 | |
| Degree of protection (IP) | IP54/IP68 | |
| Material | silicone | |
| Colour | transparent | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 180 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |