53119240 | LAPP
Counter nut, M32, 41 mm, light gray, 53119240
Order No.: 32P2749
EAN: 4044773513103
MPN:
53119240
SKINTOP GMP-HF-M 32X1,5
Series: SKINTOP GMP-HF-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
25 pcs.
0.9877 €
100 pcs.
0.8925 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 41 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |