53119230 | LAPP
Counter nut, M25, 34 mm, light gray, 53119230
Order No.: 12H6976
EAN: 4044773513097
MPN:
53119230
SKINTOP GMP-HF-M 25X1,5
Series: SKINTOP GMP-HF-M
Unit Price (€ / pc.)
0.6188 € *
Available: 1,086 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
25 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding metric locknut series SKINTOP GMP-HF-M, type 5311
Thread: M 25
Width across flats: 34 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M25 | |
| spanner size | 34 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |