53119070 | LAPP
Counter nut, M63, 75 mm, silver gray, 53119070
Order No.: 32P2746
EAN: 4044773165562
MPN:
53119070
SKINTOP GMP-GL-M63X1,5 RAL7001
Series: SKINTOP GMP-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
25 pcs.
2.9988 €
100 pcs.
2.7251 €
500 pcs.
2.5228 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M63 | |
| spanner size | 75 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |