53119063 | LAPP

Counter nut, M50, 60 mm, light gray, 53119063

Order No.: 32P2744
EAN: 4044773165647
MPN:
53119063
SKINTOP GMP-GL-M50x1,5 RAL7035
53119063 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available: 15 pcs.
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
25 pcs.
2.1777 €
100 pcs.
1.9754 €
500 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size M50
spanner size 60 mm
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes