53119060 | LAPP
Counter nut, M50, 60 mm, silver gray, 53119060
Order No.: 32P2743
EAN: 4044773165708
MPN:
53119060
SKINTOP GMP-GL-M50x1,5 RAL7001
Series: SKINTOP GMP-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
25 pcs.
2.1777 €
100 pcs.
1.9754 €
500 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M50 | |
| spanner size | 60 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |