53119050 | LAPP
Counter nut, M40, 50 mm, silver gray, 53119050
Order No.: 12H6750
EAN: 4044773165821
MPN:
53119050
SKINTOP GMP-GL-M 40X1,5
Series: SKINTOP GMP-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available: 9 pcs.
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7255 €
100 pcs.
1.5827 €
500 pcs.
1.4518 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 40, W 50, silver gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| spanner size | 50 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |