53119043 | LAPP
Counter nut, M32, 41 mm, light gray, 53119043
Order No.: 32P2740
EAN: 4044773165890
MPN:
53119043
SKINTOP GMP-GL-M32x1,5 RAL7035
Series: SKINTOP GMP-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
25 pcs.
1.1305 €
100 pcs.
1.0234 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 41 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |