53119020 | LAPP
Counter nut, M20, 27 mm, silver gray, 53119020
Order No.: 12H6738
EAN: 4044773166231
MPN:
53119020
SKINTOP GMP-GL-M 20X1,5
Series: SKINTOP GMP-GL-M
Unit Price (€ / pc.)
0.3570 € *
Available: 156 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
25 pcs.
0.3070 €
100 pcs.
0.2773 €
500 pcs.
0.2594 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 20, W 27, silver gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M20 | |
| spanner size | 27 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |