53119013 | LAPP
Counter nut, M16, 22 mm, light gray, 53119013
Order No.: 32P2739
EAN: 4099891199012
MPN:
53119013
SKINTOP GMP-GL-M16x1,5 RAL7035
Series: SKINTOP GMP-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2999 € *
Available: 69 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
25 pcs.
0.2535 €
100 pcs.
0.2321 €
500 pcs.
0.2154 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 22 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |