53113530 | LAPP

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, silver, 53113530

Order No.: 32P2575
EAN: 4044774403090
MPN:
53113530
SKINTOP COLD M 25x1,5
Series: SKINTOP COLD
53113530 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
372.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
14.9107 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 29 mm
Length 38.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour silver
min. operating temperature -70 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes