53112931 | LAPP
Cable gland, M32, 36/40 mm, Clamping range 7 to 15 mm, IP68, black, 53112931
Order No.: 32P2571
EAN: 4044774409122
MPN:
53112931
SKINTOP CLICK-R 32 RAL9005 BK
Series: SKINTOP CLICK-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
25 pcs.
4.3078 €
50 pcs.
3.8794 €
100 pcs.
3.6652 €
250 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 7 mm | |
| max. clamping range | 15 mm | |
| spanner size | 36/40 mm | |
| Length | 56 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |