53112927 | LAPP
Cable gland, M12, 15/18 mm, Clamping range 3.5 to 5 mm, IP68, silver gray, 53112927
Order No.: 32P2566
EAN: 4044774409092
MPN:
53112927
SKINTOP CLICK-R 12 RAL7001 GY
Series: SKINTOP CLICK-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
25 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0829 €
250 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 5 mm | |
| spanner size | 15/18 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |