53112686 | LAPP
Cable gland, M16, 19/22 mm, Clamping range 5 to 9 mm, IP68, light gray, 53112686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
25 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.1662 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in cable glands series SKINTOP CLICK/CLICK-R, type Lapp Kabel 5311.
For wall thickness from 1.0 to 4.0 mm; Width across gaps: W1/W2: for CLICK(-R) 16 = 19/22 mm, for CLICK(-R) 20 = 25/27 mm, for CLICK(-R) 25 = 30/34 mm. Material: polyamide. Degree of protection: IP 68. Operating temperatures: –20 to +100 °C. Certifications: VDE.
Light-gray (RAL 7035).
Technical attributes (type, clamping range, mounting hole M, overall length C): CLICK 16, 5.0 to 9.0 mm, M 16.3, C 42 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 19/22 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |