53112670 | LAPP
Cable gland, M50, 54 mm, Clamping range 27 to 35 mm, IP69, silver, 53112670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.84 € *
Price list
Quantity
Price per unit*
5 pcs.
50.9677 €
10 pcs.
47.5762 €
25 pcs.
44.1728 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53112670, LAPP
SKINTOP® MS-SC-M, brass cable gland with low-resistance screen contact and highly conductive, flexible EMC contact, easy to assemble
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 27 mm | |
| max. clamping range | 35 mm | |
| spanner size | 54 mm | |
| Length | 55.5 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |