53112504 | LAPP
Cable gland, M110, 135 mm, Clamping range 86 to 98 mm, IP68, 53112504
Order No.: 32P2897
EAN: 4044774422893
MPN:
53112504
SKINTOP MS-M BRUSH 110x2 plus
Series: SKINTOP MS-M BRUSH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
791.4095 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M110 | |
| min. clamping range | 86 mm | |
| max. clamping range | 98 mm | |
| spanner size | 135 mm | |
| Length | 154 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |