53111840 | LAPP
Cable gland, with bend protection, M32, 36 mm, Clamping range 9 to 21 mm, IP68, light gray, 53111840
Order No.: 32P2835
EAN: 4044773174304
MPN:
53111840
SKINTOP BS-M 32x1,5 RAL7035LGY
Series: SKINTOP BS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available: 14 pcs.
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
25 pcs.
3.9865 €
100 pcs.
3.6652 €
500 pcs.
3.4629 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53111840, LAPP
SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts
BENEFITS
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M32 | |
| min. clamping range | 9 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 149 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |