53111810 | LAPP
Cable gland, with bend protection, M16, 19 mm, Clamping range 4 to 10 mm, IP68, light gray, 53111810
Order No.: 32P2829
EAN: 4044773174427
MPN:
53111810
SKINTOP BS-M 16x1,5 RAL7035LGY
Series: SKINTOP BS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
0.9996 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 53111810, LAPP
SKINTOP® BS-M, plastic cable gland with bending and anti-kink protection, to protect flexible cables, for moving machine parts
BENEFITS
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 10 mm | |
| spanner size | 19 mm | |
| Length | 86 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |